Panasonic ECQ-E4103JF3

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4103JF3
$ 0.141
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4103JF3.

Electro Sonic

Datasheet22 pages8 years ago
Datasheet19 pages15 years ago

Inventory History

3 month trend:
-1.37%

CAD Models

Download Panasonic ECQ-E4103JF3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.142
Stock
20,675
31,413
Authorized Distributors
6
3
Capacitance
10 nF
10 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
12.3952 mm
12.3952 mm

Related Parts

Yageo GroupR82MC2100DQ50J
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82MC2100Z350J
Cap Film 0.01uF 400V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Automotive Bulk
Yageo GroupR82MC2100AA50J
Cap Film 0.01uF 400V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk
PanasonicECQE4103KF3
Cap Film 0.01uF 400V PET 10% (10.3 X 4.3 X 12.4mm) Radial 5mm 105°C Ammo Pack
PanasonicECQE4103KFB
Cap Film 0.01uF 400V PET 10% (10.3 X 4.3 X 12.4mm) Radial 7.5mm 105°C Bulk
Cap Film 0.01uF 400V PET 5% (7.2 X 3 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-E4103JF3 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4103JF3
Radial FILM CAPACITOR ECQ-E(F) 400V 10000pF ±5% 0.406Lx0.169W 10.30mmx4.30mm
Cap Film 0.01uF 400V PET 5% (10.3 X 4.3 X 12.4mm) Radial 5mm 105C Ammo Pack

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America