Yageo Group R82MC2100AA50J

Cap Film 0.01uF 400V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82MC2100AA50J.

IHS

Datasheet18 pages2 years ago

TME

Factory Futures

Farnell

Inventory History

3 month trend:
-0.56%

Alternate Parts

Price @ 1000
$ 0.16
$ 0.109
$ 0.109
Stock
15,718
546,984
546,984
Authorized Distributors
4
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
7.5946 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECQE4103JF
Cap Film 0.01uF 400V PET 5% (10.3 X 4.3 X 7.4mm) Radial 7.5mm 105°C Bulk
Cap Film 0.01uF 400V PET 5% (7.2 X 3 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.01uF 400V PET 5% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
PanasonicECQ-E4103JF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4103JF3
PanasonicECQ-E4103JFW
ECQE, Met Polyester Film Cap Radial Lead 400VDC, 0.01uF, 5%, L/S =7.5mm, Blk CRM

Descriptions

Descriptions of Yageo Group R82MC2100AA50J provided by its distributors.

Cap Film 0.01uF 400V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Radial FILM CAPACITOR R82 200V 10000pF ±5% 0.283Lx0.138W 7.20mmx3.50mm
CAP, 0.01UF, 400V, FILM, RADIAL; Capacitance: 0.01µF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R82 Series; Capacitor Case Style: Radial Box; Capacitor Termin

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.