Panasonic ECQ-E2685KF

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
$ 1.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2685KF.

Panasonic

Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-63.72%

CAD Models

Download Panasonic ECQ-E2685KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.024
$ 1.275
Stock
25,236
6,555
Authorized Distributors
6
6
Capacitance
6.8 µF
6.8 µF
Dielectric
PET
-
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
23.3934 mm
23.0124 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupR60IR46805040K
Cap Film 6.8uF 250V PET 10%( 32 X 11 X 20mm) Radial Wound 27.5mm 105C Bulk
PanasonicECQ-E1685KF
CAP FILM 6.8UF 10% 100VDC RADIAL / 6.8 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Yageo GroupR60DI46805030K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Cap Film 6.8uF 63V PET 10% (18 X 8.5 X 14.5mm) Radial Stacked 15mm 125C Automotive Bulk
Yageo GroupR60DN4680AA30K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
PanasonicECQ-E1685JF
Cap Film 6.8uF 100V PET 5% (26 X 9 X 18.5mm) Radial 22.5mm 105C Bulk

Descriptions

Descriptions of Panasonic ECQ-E2685KF provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(F) 250V 6.8muF ±10% 1.220Lx0.512W 31.00mmx13.00mm
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,6.8uF,10%,Blk ST
Cap Film 6.8uF 250V PET 10% (31 X 13 X 22.4mm) Radial 27.5mm 105C Bulk
Panasonic ECQE2685KF - Film Capacitors (Electronic Equipment Use)
ECQE Series 250 V 6.8 uF ±10 % LS=27.5 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 250V, 0.047µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 6.8UF, 250VDC, ±10%; CAPACITOR POLY FILM, 6.8UF, 250VDC, ±10%, RAD; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250VDC; Capacitor Terminals:Radial Leaded; Lead Spacing:17.5mm; Packaging:Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE2685KF