Panasonic ECQ-E1685KF

CAP FILM 6.8UF 10% 100VDC RADIAL / 6.8 µF Film Capacitor 63V 100V Polyester, Metallized Radial
$ 1.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E1685KF.

Newark

Datasheet9 pages10 years ago
Datasheet9 pages13 years ago
Datasheet9 pages17 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Panasonic SCT

TME

Inventory History

3 month trend:
-0.02%

CAD Models

Download Panasonic ECQ-E1685KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.439
$ 1.002
Stock
110,316
53,011
Authorized Distributors
6
6
Capacitance
6.8 µF
6.8 µF
Dielectric
PET
-
Mount
Radial, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
19.5072 mm
18.4912 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupR60DI46805030K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Cap Film 6.8uF 100V PET 10% (26.5 X 8.5 X 16.5mm) Radial Wound 22.5mm 125C Automotive Bulk
Cap Film 6.8uF 100V PET 10% (16.5 X 9 X 11.8mm) Radial 15mm 100°C Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
PanasonicECQ-E2685KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupR60IR46805040K
Cap Film 6.8uF 250V PET 10%( 32 X 11 X 20mm) Radial Wound 27.5mm 105C Bulk

Descriptions

Descriptions of Panasonic ECQ-E1685KF provided by its distributors.

CAP FILM 6.8UF 10% 100VDC RADIAL / 6.8 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,100VDC,6.8uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 100V 6.8muF ±10% 1.024Lx0.354W 26.00mmx9.00mm
ECQ-E Series 100 V 6.8 uF ±10% LS=22.5 mm Radial Metallized PET Film Capacitor
Panasonic ECQE1685KF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 1250V, 0.022µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 6.8UF, 100VDC, ±10%; CAPACITOR POLY FILM, 6.8UF, 100VDC, ±10%, RAD; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100VDC; Life Time @ Temperature:(Not Available); Lead Spacing:10mm
Film Capacitor, 6.8Uf, 100Vdc, 10%, Radial Leaded; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:6.8Μf; Capacitance Tolerance:± 10%; Voltage(Ac):63V; Voltage(Dc):100V; Humidity Rating:- Rohs Compliant: Yes |Panasonic ECQ-E1685KF.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E1685KF.
  • ECQE1685KF