TDK B32522C0685K000

Cap Film 6.8uF 63V PET 10% (18 X 8.5 X 14.5mm) Radial Stacked 15mm 125C Automotive Bulk
$ 0.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C0685K000.

TDK

Datasheet44 pages5 years ago

Newark

Ciiva

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B32522C0685K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQ-E1685KF
CAP FILM 6.8UF 10% 100VDC RADIAL / 6.8 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Yageo GroupR60DI46805030K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupR60DN4680AA30K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupR60ER4680AA30K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Cap Film 6.8uF 100V PET 10% (26.5 X 8.5 X 16.5mm) Radial Wound 22.5mm 125C Automotive Bulk
Cap Film 6.8uF 100V PET 10% (16.5 X 9 X 11.8mm) Radial 15mm 100°C Bulk

Descriptions

Descriptions of TDK B32522C0685K000 provided by its distributors.

Cap Film 6.8uF 63V PET 10% (18 X 8.5 X 14.5mm) Radial Stacked 15mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 6.8uF, 63V DC, 8.5mm(W) x 14.5mm(H) x 18mm(L)
FILM CAPACITOR Radial Film Capacitor 10% 6.8muF 63V
CAP, 6.8µF, 63V, 10%, PET; Capacitance: 6.8µF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32522 Series; Capacitor Case Style: -; Capacitor Terminals: Radial Le

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522C0685K000.