TDK B32521C335J

Cap Film 3.3uF 63V PET 5%( 13 X 6 X 12mm) Radial Stacked 10mm 125C Bulk Automotive AEC-Q200
$ 0.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521C335J.

IHS

Datasheet45 pages12 years ago

Farnell

Newark

Future Electronics

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29

Related Parts

Yageo GroupR60DF4330506AJ
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
Cap Film 3.3uF 63V PET 5% (18 X 6 X 11mm) Radial 15mm 125C Automotive Bulk
Yageo GroupR82CC4330Z330J
Cap Film 3.3uF 50V PET 5% (7.2 X 7.2 X 13mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, B32522 Series, 3.3 F, 5%, Pet (Polyester), 63 V Rohs Compliant: Yes
Yageo GroupR82CC4330AA30J
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of TDK B32521C335J provided by its distributors.

Cap Film 3.3uF 63V PET 5%( 13 X 6 X 12mm) Radial Stacked 10mm 125C Bulk Automotive AEC-Q200
Cap Film 3.3uF 63VDC/40VAC PET 5% 13 X 6 X 12mm RDL 10mm Bulk (Alt: B32521C0335J000)
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
Cap Film 0.0047uF 400V PET 10% (10 X 2.5 X 7mm) Radial 7.5mm 125°C Bulk
Capacitor Polyester Film Film 3.3Uf, 5%, 63V,; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:3.3Μf; Capacitance Tolerance:± 5%; Voltage(Ac):40V; Voltage(Dc):63V; Lead Spacing:10Mm Rohs Compliant: Yes |Epcos B32521C335J

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32521-C 335-J
  • B32521-C335-J
  • B32521C 335J