Cornell Dubilier 335MMR250K

Cap Film 3.3uF 250V PET 10% (26 X 10.5 X 18.5mm) Radial 22.5mm 0.536 Ohm 105C Bulk
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 335MMR250K.

New Yorker Electronics

Datasheet2 pages4 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-7.63%

Alternate Parts

Price @ 1000
$ 0.906
$ 0.441
Stock
5,632
191,411
Authorized Distributors
6
6
Capacitance
3.3 µF
3.3 µF
Dielectric
-
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
PC Pins
-
Height - Seated (Max)
18.4912 mm
18.9992 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E2335KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2335KFB
PanasonicECQ-E2335KFW
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2335KFW
Yageo GroupR60IN43305030K
Cap Film 3.3uF 250V PET 10%( 26.5 X 11 X 20mm) Radial Wound 22.5mm 105C Automotive Bag
PanasonicECQ-E2335KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Cap Film 3.3uF 250V PET 10% (26.5 X 11 X 20.5mm) Radial 22.5mm 125°C Bulk
Cap Film 3.3uF 250V PET 10% (16.5 X 13.9 X 14.5mm) Radial Stacked 15mm 125C Bulk

Descriptions

Descriptions of Cornell Dubilier 335MMR250K provided by its distributors.

Cap Film 3.3uF 250V PET 10% (26 X 10.5 X 18.5mm) Radial 22.5mm 0.536 Ohm 105C Bulk
Film Capacitor, 3.3Uf 250Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 335MMR250K
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Radial FILM CAPACITOR MMR 160V 3.3muF ±10% 1.024Lx0.413W 26.00mmx10.50mm
MMR Series 250 V 3.3 uF ±10% LS=22.5mm Radial Metallized Polyester Film Cap

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor