TDK B32562J1685K000

Cap Film 6.8uF 100V PET 10% (16.5 X 9 X 11.8mm) Radial 15mm 100°C Bulk
$ 1.827

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32562J1685K000.

IHS

Datasheet17 pages24 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2000-09-29

Related Parts

PanasonicECQ-E1685KF
CAP FILM 6.8UF 10% 100VDC RADIAL / 6.8 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Cornell DubilierDME1W6P8K-F
Cap Film 6.8uF 100V PET 10% (26 X 9.5 X 18.5mm) Radial 22.5mm 125C
Cap Film 6.8uF 100V PET 10% (26.5 X 8.5 X 16.5mm) Radial Wound 22.5mm 125C Automotive Bulk
Cap Film 6.8uF 100V PET 10% (31.5 X 10.5 X 20.5mm) Radial 27.5mm 100C Tray
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount

Descriptions

Descriptions of TDK B32562J1685K000 provided by its distributors.

Cap Film 6.8uF 100V PET 10% (16.5 X 9 X 11.8mm) Radial 15mm 100°C Bulk
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 10% 6.8muF 63V
CAP, 6.8µF, 100V, 10%, PET; Capacitance: 6.8µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32562 Series; Capacitor Case Style: -; Capacitor Terminals: Radial

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32562-J1685-K000