Panasonic ECO-S1HP332CA

Cap Aluminum 3300uF 50V 20% (25 X 25mm) Snap-In 10mm 0.1 Ohm 2730mA 3000h 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1HP332CA.

IHS

Datasheet9 pages15 years ago

Master Electronics

DigiKey

CAD Models

Download Panasonic ECO-S1HP332CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.19
Stock
1
6,754
6,754
Authorized Distributors
1
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
116 mΩ
141 mΩ
141 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.7 A
2.38 A
2.38 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Cornell Dubilier380LX332M050H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 3300muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX332M050J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 3300muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP332M063E3P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 3300UF;TOL20%;SNAP IN;VOL-RTG 63V;30X30
PanasonicECO-S1JA332EA
Cap Aluminum 3300uF 63V 20% (35 X 25mm) Snap-In 10mm 0.09 Ohm 2500mA 3000h 105°C Bulk
PanasonicECOS1HA332CA
Cap Aluminum 3300uF 50V 20% (25 X 30mm) Snap-In 10mm 0.07 Ohm 2000mA 3000h 105°C Bulk
NichiconLGU1J332MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 3300muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Panasonic ECO-S1HP332CA provided by its distributors.

Cap Aluminum 3300uF 50V 20% (25 X 25mm) Snap-In 10mm 0.1 Ohm 2730mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Electrolytic Capacitor, 3300uF, 50V, ± 20%, Snap-In
CAPACITOR 3300UF 50V ELECT TSUP
Al Lytic Snap-in TSUP Series, 85C 50WV, 3300uF, 25x25mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS1HP332CA