Cornell Dubilier SLPX332M050C1P3

Aluminum Electrolytic Capacitors - Snap In 3300uF 50V 20% 85C
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX332M050C1P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Sager Electronics

New Yorker Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.32%

Alternate Parts

Price @ 1000
$ 1.19
$ 1.459
$ 1.459
Stock
6,754
22,727
22,727
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
141 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.38 A
2.38 A
2.38 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP332M063E3P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 3300UF;TOL20%;SNAP IN;VOL-RTG 63V;30X30
Cornell DubilierSLP332M050C3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 3300UF, TOL20%, SNAP IN, 50V, 25X30
Cornell Dubilier381LX332M035H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 35V 3300muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS1H332MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 3300muF 卤20% 0.984Dia 25.00mm
KYOCERA AVXLLS1J332MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 3300muF ±20% 1.181Dia 30.00mm
NichiconLLS1J332MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 3300muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX332M050C1P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 3300uF 50V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 3300uF;Tol20%;Snap In;Vol-Rtg 50V;25X25 | Cornell-Dubilier SLPX332M050C1P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cap Aluminum Lytic 3300uF 50V 20% (25 X 25mm) Snap-In 10mm 0.141 Ohm 2.38A 3000h 85C
Aluminum Electrolytic Capacitor 3300Uf, 50V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:25Mm; Resistencia Esr:0.141Ohm; Altura:25Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX332M050C1P3
CAPACITOR ALUM ELEC 3300UF, 50V, SNAP-IN; CAPACITOR ALUM ELEC 3300UF, 50V, SNAP-IN; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; ESR:0.141ohm; Life Time @ Temperature:3000 hours @ 85°C; Height:25mm; Diameter:25mm; Capacitor Case Style:CAN

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor