Panasonic ECO-S1HP223EA

Cap Aluminum 22000uF 50V 20% (35 X 50mm) Snap-In 10mm 0.021 Ohm 7570mA 3000h 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1HP223EA.

IHS

Datasheet9 pages15 years ago

Master Electronics

Jameco

CAD Models

Download Panasonic ECO-S1HP223EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.129
$ 5.129
Stock
1
12,928
12,928
Authorized Distributors
2
6
6
Capacitance
22 mF
22 mF
22 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
123 mΩ
21 mΩ
21 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.23 A
7.89 A
7.89 A
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell DubilierSLPX223M050H9P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22000UF, TOL20%, SNAP IN, 50V, 35X50
Cornell DubilierSLP223M035H9P3
Cap Aluminum Lytic 22000uF 35V 20% (35 X 50mm) Snap-In 10mm 0.024 Ohm 5480mA 3000h 105C
Cornell DubilierSLPX223M035H4P3
Cap Aluminum Lytic 22000uF 35V 20% (35 X 45mm) Snap-In 10mm 0.024 Ohm 6380mA 3000h 85C
KYOCERA AVXLLS1V223MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 22000muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMH350VSN223MR50T
Cap Aluminum Lytic 22000uF 35V 20% (30 X 50mm) Snap-In 10mm 0.019 Ohm 5330mA 2000h 85°C Bulk
PanasonicECO-S1VA223EA
Cap Aluminum 22000uF 35V 20% (35 X 50mm) 10mm 0.023 Ohm 5000mA 3000 hr 105°C Bulk

Descriptions

Descriptions of Panasonic ECO-S1HP223EA provided by its distributors.

Cap Aluminum 22000uF 50V 20% (35 X 50mm) Snap-In 10mm 0.021 Ohm 7570mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
CAP,.022UF,50V,20%,35X50MM, SNAP-IN,21MOHM,7570MA,BULK<TX
CAPACITOR 22000UF 50V ELECT TSUP
Al Lytic Snap-In Tsup Series, 85C 50Wv, 22000Uf, 35X50mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS1HP223EA