Cornell Dubilier SLPX223M050H9P3

Capacitor, Aluminum Electrolytic, Cap 22000UF, TOL20%, Snap in, 50V, 35X50
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX223M050H9P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Farnell

New Yorker Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+353%

CAD Models

Download Cornell Dubilier SLPX223M050H9P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5
$ 7.737
$ 7.737
Stock
14,839
11,522
11,522
Authorized Distributors
6
6
6
Capacitance
22 mF
22 mF
22 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
21 mΩ
25 mΩ
25 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
7.89 A
7.6 A
7.6 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECO-S1HP223EA
Cap Aluminum 22000uF 50V 20% (35 X 50mm) Snap-In 10mm 0.021 Ohm 7570mA 3000h 85°C Bulk
Cornell DubilierSLP223M035H9P3
Cap Aluminum Lytic 22000uF 35V 20% (35 X 50mm) Snap-In 10mm 0.024 Ohm 5480mA 3000h 105C
Cornell Dubilier380LX223M050A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 22000muF 卤20% 1.378Dia 35.00mm
Cornell Dubilier381LX223M035A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 35V 22000muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS1V223MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 22000muF ±20% 1.378Dia 35.00mm
PanasonicECO-S1VA223EA
Cap Aluminum 22000uF 35V 20% (35 X 50mm) 10mm 0.023 Ohm 5000mA 3000 hr 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX223M050H9P3 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22000UF, TOL20%, SNAP IN, 50V, 35X50
Aluminum Electrolytic Capacitors - Snap In 22000uF 50V 20% 85C
Cap Aluminum Lytic 22000uF 50V 20% (35 X 50mm) Snap-In 10mm 0.021 Ohm 7.89A 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 22000Uf 50V 20%, Snap-In; Rango De Producto:Serie Slpx; Capacidad:22000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:35Mm; Resistencia Esr:0.021Ohm; Altura:50Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX223M050H9P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLPX223M050H9P3.