
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | SLPX223M035H4P3 | 0 | 80 | 10h | ||||||||
| TTI | SLPX223M035H4P3 | 0 | 80 | Bulk | 4h | |||||||
| RFMW | SLPX223M035H4P3 | 0 | 1 | Bulk | 3h | |||||||
| Onlinecomponents.com | SLPX223M035H4P3 | 0 | 40 | Bulk | ||||||||
| Master Electronics | SLPX223M035H4P3 | 0 | 40 |
Download Cornell Dubilier SLPX223M035H4P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Cornell Dubilier SLPX223M035H4P3 provided by its distributors.
Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names: