Panasonic ECET2GA102FA

Cap Aluminum 1000uF 400V 20% (40 X 63mm) 0.166 Ohm 3000mA 3000 hr 105°C Bulk
$ 46.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECET2GA102FA.

IHS

Datasheet4 pages15 years ago

Factory Futures

Master Electronics

CAD Models

Download Panasonic ECET2GA102FA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.49
$ 14.11
Stock
11,000
3,561
Authorized Distributors
2
4
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
166 mΩ
202 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
3 A
3 A
Height - Seated (Max)
62.992 mm
62.992 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier383LX102M400N062
Aluminum Electrolytic Capacitors - Snap In 1000uF 400V 20%
Cornell Dubilier383LX102M450N082
Radial Can - Snap-In - 4Lead ALUMINUM ELECTROLYTIC CAPACITOR 383LX 450V 1000muF ±20% 1.575Dia 40.00mm
PanasonicECE-T2GP102EA
Cap Aluminum 1000uF 400V 20% (35 X 80mm) Snap-In 0.199 Ohm 3420mA 3000h 85°C Bulk
NichiconLLS2V102MELC
Aluminum Electrolytic Capacitors - Snap In 350volts 1000uF 85c 35x50x10L/S
Cornell Dubilier381LQ102M315A452
Capacitors, Aluminum Electrolytic, Snap In 1000uF 315V 20% | Cornell-Dubilier 381LQ102M315A452
United Chemi-ConESMH451VND102MB63T
SERIES: SMH-LU; VOLT: 450; CAP: 1000; DIA X LENGTH: 40X62; PACKAGING: SNAP-IN
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 400V 1000muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMQ351VSN102MA50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 350V 1000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Panasonic ECET2GA102FA provided by its distributors.

Cap Aluminum 1000uF 400V 20% (40 X 63mm) 0.166 Ohm 3000mA 3000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAP ALUM 1000UF 20% 400V SNAP
AL Lytic Snap-in T-HA Series, 105C, 4 PI 400WV, 1000uF, 40x63mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-T2GA102FA