Nichicon LLS2V102MELC

Aluminum Electrolytic Capacitors - Snap In 350volts 1000uF 85c 35x50x10L/S
$ 6.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS2V102MELC.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-10.47%

CAD Models

Download Nichicon LLS2V102MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.585
$ 9.28
$ 9.28
Stock
23,840
14,378
14,378
Authorized Distributors
6
5
5
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
249 mΩ
249 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
3.6 A
3.54 A
3.54 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLP102M250H7P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C
Cap Aluminum Lytic 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 3300mA 3000h 105C Bulk
United Chemi-ConEKMS251VSN102MR40S
Cap Aluminum Lytic 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 2660mA 3000h 105C
Cornell Dubilier381LR102M250A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 1000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX102M250K452
Capacitors, Aluminum Electrolytic, Snap In 1000uF 250V 20% | Cornell-Dubilier 380LX102M250K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USG 250V 1000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LLS2V102MELC provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 350volts 1000uF 85c 35x50x10L/S
Cap Aluminum Lytic 1000uF 350V 20% (35 X 50mm) Snap-In 10mm 3600mA 3000h 85C Bulk
LS Series 1000 uF 350 V 85°C Ø35 x 50 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
卤20% 3.6A@120Hz 10mm 350V 1000uF Plugin,D35xL52mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL