Nichicon LGG2G102MELC50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 400V 1000muF ±20% 1.378Dia 35.00mm
$ 11.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGG2G102MELC50.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-0.70%

CAD Models

Download Nichicon LGG2G102MELC50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.77
$ 19.33
$ 19.33
Stock
155,016
77,922
77,922
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.14 A
2.5 A
2.5 A
Height - Seated (Max)
51.9938 mm
52.5018 mm
52.5018 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConESMH451VND102MB63T
SERIES: SMH-LU; VOLT: 450; CAP: 1000; DIA X LENGTH: 40X62; PACKAGING: SNAP-IN
United Chemi-ConEKMQ3B1VSN102MA45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 315V 1000muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMW401VSN102MA50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cornell Dubilier380LQ102M315A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 315V 1000muF ±20% 1.378Dia 35.00mm
NichiconLLS2V102MELC
Aluminum Electrolytic Capacitors - Snap In 350volts 1000uF 85c 35x50x10L/S
Cornell Dubilier383LX102M450N082
Radial Can - Snap-In - 4Lead ALUMINUM ELECTROLYTIC CAPACITOR 383LX 450V 1000muF ±20% 1.575Dia 40.00mm

Descriptions

Descriptions of Nichicon LGG2G102MELC50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 400V 1000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 1000uF 400V 20% (35 X 50mm) Snap-In 10mm 2140mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
卤20% 2.14A@120Hz 10mm 400V 1000uF Plugin,D35xL52mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL