| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | UKW1V470MDD1TD | 0 | 1 | Ammo | 6h | |||||||
| element14 APAC | UKW1V470MDD1TD | 0 | 2K | Ammo | 9h | |||||||
| Mouser | 647-UKW1V470MDD1TD | 5,814 | 1 | Ammo Pack | ||||||||
| Component Search | UKW1V470MDD1TD | 10 | 21h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | UKW1V470MDD1TD | Contact | >1wk |
Download datasheets and manufacturer documentation for Nichicon UKW1V470MDD1TD.
Download Nichicon UKW1V470MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UKW1V470MDD1TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UKW1V470MDD1TD.