Panasonic ECE-A1VKS330

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 35V 33muF ±20% 0.315Dia 8.00mm
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1VKS330.

IHS

Datasheet9 pages10 years ago

Panasonic

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-2.12%

CAD Models

Download Panasonic ECE-A1VKS330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.092
Stock
106,684
2,573
Authorized Distributors
6
2
Capacitance
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
65 mA
65 mA
Height - Seated (Max)
5.0038 mm
6.5024 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicECE-A1EKS330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1EKS330B
Al Lytic Cap, Radial Ks Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1EKS330B
PanasonicEEE-HA1E330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 33muF 卤20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 25V, 20%, RADIAL
NichiconUSW1V330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USW 35V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic ECE-A1VKS330 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 35V 33muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 33uF 35V 20% (8 X 5mm) Radial 2.5mm 65mA 1000h 85C Bulk
Panasonic ECEA1VKS330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
33uF 35V ±20% 65mA@120Hz Plugin,D8xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 35V, -40 to 85¡C
Panasonic SCT
CAPACITOR, RADIAL, 35V, 33UF; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Life Time @ Temperature:1000 hours @ 85°C; Height:5mm; Diameter:8mm; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded;;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1VKS330