Rubycon 25MH533MEFC6.3X5

Aluminum Electrolytic Capacitor, 33UF, 25V, 20%, Radial
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25MH533MEFC6.3X5.

IHS

Datasheet1 page3 years ago

Master Electronics

Farnell

Newark

CAD Models

Download Rubycon 25MH533MEFC6.3X5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

33uF 25V ±20% 54mA@120Hz Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUSW1E330MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
PanasonicECE-A1EKA330
Cap Aluminum 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000h 85°C Bulk
PanasonicEEAGA1E330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1EKS330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 25V 33muF ±20% 0.248Dia 6.30mm
UPW Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 25V

Descriptions

Descriptions of Rubycon 25MH533MEFC6.3X5 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 25V, 20%, RADIAL
33uF 25V ±20% 48mA@120Hz Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap Aluminum Lytic 33uF 25V 20%( 6.3 X 5mm) Radial 2.5mm 48mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, 33Uf, 25V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm; Esr:-Rohs Compliant: Yes |Rubycon 25MH533MEFC6.3X5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25MH533MEFC 6.3X5