Panasonic ECE-A1HN4R7UB

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 4.7muF ±20% 0.197Dia 5.00mm
$ 0.123
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1HN4R7UB.

JRH Electronics

Datasheet10 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-15.75%

CAD Models

Download Panasonic ECE-A1HN4R7UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.064
$ 0.064
Stock
152,111
297,080
297,080
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
30 mA
45 mA
45 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Related Parts

Wurth Elektronik860020772008
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUVP1J4R7MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 63V 4.7muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 63V 4.7muF ±20% 0.248Dia 6.30mm
Cornell DubilierSH4R7M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 50V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECA1HM4R7
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM4R7I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Panasonic ECE-A1HN4R7UB provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 4.7muF ±20% 0.197Dia 5.00mm
Cap 4.7Uf 50Vdc 20% 5 X 11Mm Rdl 5Mm 30Ma 2000 Hr Rohs Compliant: Yes |Panasonic ECE-A1HN4R7UB
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 5mm 0.03A 2000h 85C Ammo

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America