Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SH4R7M050ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 50V 4.7muF ±20% 0.197Dia 5.00mm

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SH4R7M050ST.

IHS

Datasheet7 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.119
$ 0.119
Stock
1
23,480
23,480
Authorized Distributors
0
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
33.88 Ω
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
30 mA
18 mA
18 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Cornell DubilierSEK4R7M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 50V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1HN4R7U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 4.7muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK4R7M063ST
Cap Aluminum Lytic 4.7uF 63V 20% (5 X 11mm) Radial 2mm 25.41 Ohm 45mA 2000h 85C Standard
PanasonicECE-A1HN4R7UB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 4.7muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020772008
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUVP1J4R7MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 63V 4.7muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Cornell Dubilier SH4R7M050ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 50V 4.7muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 50V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 50V 105C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor