Panasonic ECE-A1HN3R3U

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 3.3muF ±20% 0.197Dia 5.00mm
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1HN3R3U.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Newark

Master Electronics

TME

Inventory History

3 month trend:
-1.90%

CAD Models

Download Panasonic ECE-A1HN3R3U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.044
$ 0.044
Stock
72,998
660,615
660,615
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
25 mA
35 mA
35 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Cornell DubilierSEK3R3M050ST
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 48.25 Ohm 25mA 2000h 105C
Wurth Elektronik860020772007
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUVP1J3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 63V 3.3muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 63V 3.3muF ±20% 0.197Dia 5.00mm
PanasonicEEUEB1J3R3S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 3.3muF 卤20% 0.197Dia 5.00mm
KYOCERA AVXUVR1H3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 3.3muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECE-A1HN3R3U provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 3.3muF ±20% 0.197Dia 5.00mm
Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 2mm 25mA 2000h 85°C Bulk
Panasonic ECEA1HN3R3U - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 3.3uF 50V 20% Aluminum Cylindrical Can 2mm 25mA 2000 hr 85°C Bag
Avnet Japan
3.3uF 50V Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
SU-A Series 50 V 3.3 uF Ø5x11mm LS=2mm 85°C Radial Bi-Polar Electrolytic Cap
Aluminum Electrolytic Capacitors, 3.3uF, 50V, -40 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 3.3Uf, 50V, 20%, Radial; Rango De Producto:Serie Su(Bi-Polar); Capacidad:3.3Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial |Panasonic ECEA1HN3R3U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1HN3R3U