Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUEB1J3R3S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 3.3muF 卤20% 0.197Dia 5.00mm
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1J3R3S.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago
Datasheet3 pages11 years ago

JRH Electronics

TME

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-2.22%

CAD Models

Download Panasonic EEUEB1J3R3S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-EB1H3R3S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 3.3muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKY-500ELL3R3ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF
PanasonicEEU-EB1H3R3SH
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 3.3muF ±20% 0.197Dia 5.00mm
PanasonicEEU-EB1H3R3SB
Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 5mm 18mA 5000 hr 105C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
NichiconUSP1H3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USP 50V 3.3muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEUEB1J3R3S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 3.3muF 卤20% 0.197Dia 5.00mm
Panasonic EEUEB1J3R3S - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF, 20%, 63V, RADIAL
Cap Aluminum Lytic 3.3uF 63V 20% (5 X 11mm) Radial 2mm 20mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3.3uF, 63V, -40 to 105¡C
Panasonic SCT
Capacitance uF = 3.3 / Rated Voltage DC V = 63 / Tolerance (±) % = 20 / Lead Spacing mm = 2 / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 20 / Leakage Current uA = 3 / Series = EB-A / Diameter mm = 5 / Height mm = 11 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1J3R3S
  • EEU-EB1J3R3S.
  • EEUEB1J3R3S.