Panasonic ECA-1HM3R3

Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 2mm 35mA 2000h 85C Bulk
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM3R3.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+2.19%

CAD Models

Download Panasonic ECA-1HM3R3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.178
$ 0.178
Stock
696,101
1,041,934
1,041,934
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
35 mA
25 mA
25 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUVR1H3R3MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 3.3UF 50V 20%, RADIAL 5X11 LS 5 MM
KYOCERA AVXUVR1H3R3MDD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 3.3UF 50V 20%, RADIAL 5X11 LS 5 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
NichiconUKW1H3R3MDD
3.3uF 50V 卤20% 35mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1HHG3R3
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 22mA 1000h 105C Automotive Bulk
PanasonicEEUEB1J3R3S
Panasonic EEUEB1J3R3S - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECA-1HM3R3 provided by its distributors.

Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 2mm 35mA 2000h 85C Bulk
Panasonic ECA1HM3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 3.3uF 50V 20% Aluminum Cylindrical Can 2mm 35mA 2000 hr 85°C Bag
Avnet Japan
Panasonic ECA-1HM3R3 Electrolytic Capacitor Radial 3.3µF 50V 20% Ø5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3.3uF, 50V, -40 to 85¡C
Panasonic SCT
Cap 3.3uF 50VDC 20% 5 X 11mm RDL 2mm 35mA 2000 hr Bulk
CAP, 3.3µF, 50V, 20%; Capacitance:3.3µF; Voltage Rating:50V; Product Range:M Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5mm; Lead Spacing:2mm; Height:11mm; Operating Temperature Min:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM3R3
  • ECA1HM3R3