Panasonic ECE-A1HKS100I

Cap Aluminum 10uF 50V 20% (6.3 X 5mm) Radial 2.5mm 35mA 1000h 85°C Ammo Pack
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1HKS100I.

IHS

Datasheet9 pages10 years ago

Newark

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-2.01%

CAD Models

Download Panasonic ECE-A1HKS100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.121
$ 0.121
Stock
315,781
119,554
119,554
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
35 mA
35 mA
35 mA
Height - Seated (Max)
5.0038 mm
5.0038 mm
5.0038 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicECEA1VKS100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HA1H100P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 10muF ±20% 0.248Dia 6.30mm
PanasonicEEAGA1V100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 10muF ±20% 0.197Dia 5.00mm
NichiconUMT1V100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMT 35V 10muF ±20% 0.197Dia 5.00mm
NichiconUMT1H100MDD
Cap Aluminum Lytic 10uF 50V 20%( 6.3 X 5mm) Radial 2.5mm 30mA 1000h 105C Bulk
NichiconURZ1J100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 63V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECE-A1HKS100I provided by its distributors.

Cap Aluminum 10uF 50V 20% (6.3 X 5mm) Radial 2.5mm 35mA 1000h 85°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 50V 10muF ±20% 0.248Dia 6.30mm
Panasonic ECEA1HKS100I - Aluminum Electrolytic Capacitors (Radial Lead Type)
KS Series 10 uF 50 V ±20 % 6.3 x 5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 50V, -40 to 85¡C
Panasonic SCT
Capacitance:10µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 hours @ 85°C; Polarity:Polar; Capacitor Case / Package:-; Lead Spacing:2.5mm; Product Diameter:6.3mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1HKS100I.
  • ECEA1HKS100I
  • ECEA1HKS100I.