Nichicon URZ1J100MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 63V 10muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URZ1J100MDD.

IHS

Datasheet4 pages5 years ago

Nichicon SCT

TME

Newark

CAD Models

Download Nichicon URZ1J100MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-10-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-09-15

Related Parts

NichiconURZ1H100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 50V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA1HHG100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JHG100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HHG100I
Cap Aluminum 10uF 50V 20% (5 X 11mm) Radial 2.5mm 39mA 1000 hr 105C Ammo Pack
United Chemi-ConEKMG500ELL100ME11D
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 40mA 1000h 105°C Bulk
United Chemi-ConEKMG630ELL100ME11D
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 46mA 1000h 105°C Bulk

Descriptions

Descriptions of Nichicon URZ1J100MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 63V 10muF ±20% 0.197Dia 5.00mm
10uF 63V 卤20% 42mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Capacitor Alum Elect, 10Uf, 63V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:- Rohs Compliant: Yes |Nichicon URZ1J100MDD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL