Panasonic ECE-A1EN3R3U

Cap Aluminum 3.3uF 25V 20% Radial 2000h 85°C Bulk
$ 0.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1EN3R3U.

_legacy Avnet

Datasheet0 pages0 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ECE-A1EN3R3U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicECE-A1HN3R3U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 3.3muF ±20% 0.197Dia 5.00mm
NichiconUSP1H3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USP 50V 3.3muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1H3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 3.3muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR2A3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 3.3muF ±20% 0.197Dia 5.00mm
PanasonicEEUEB1J3R3S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 3.3muF 卤20% 0.197Dia 5.00mm
PanasonicECE-A1HN3R3UB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 3.3muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECE-A1EN3R3U provided by its distributors.

Cap Aluminum 3.3uF 25V 20% Radial 2000h 85°C Bulk
Capacitor,Al Lytic Cap,Bi-Polar SU Series,85C,25VDC,3.3uF,5x11,LS 2mm Bulk ST
CAP ELECT 3.3UF 25V SU BI-POLAR
3.3¦ÌF 25V ¡À20% 2mm 2000h@ 85¡ãC 34mA@ 10kHz 11mm
CAP, ALU ELEC, 3.3UF, 25V, RADIAL;
Radial Can SU 25V 3.3muF ±20% 0.197Dia 5.00mm
Capacitance:3.3µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Bi-Polar [Non-Polar]; Capacitor Case / Package:Radial Leaded; Lead Spacing:2mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1EN3R3U.
  • ECEA1EN3R3U