KYOCERA AVX UVR2A3R3MDD

Capacitor, Aluminum Electrolytic, Cap 3.3UF 100V 20%, Radial 5X11 Ls 5 Mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR2A3R3MDD.

IHS

Datasheet7 pages4 years ago

Future Electronics

TME

Newark

DigiKey

CAD Models

Download KYOCERA AVX UVR2A3R3MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.071
Stock
679
237,781
237,781
Authorized Distributors
1
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
40 mA
40 mA
40 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

KYOCERA AVXUVR1H3R3MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 3.3UF 50V 20%, RADIAL 5X11 LS 5 MM
PanasonicECA-1HM3R3
Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 2mm 35mA 2000h 85C Bulk
PanasonicECE-A1HN3R3U
Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 2mm 25mA 2000h 85°C Bulk
PanasonicECA-2CHG3R3
Cap Aluminum 3.3uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 36mA 2000h 105C Bulk
KYOCERA AVXUPW1H3R3MDD
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 5 (DIA.) X 11MM, 3.3UF 50VDC, PW SERIES
KYOCERA AVXUVR1H3R3MDD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 3.3UF 50V 20%, RADIAL 5X11 LS 5 MM

Descriptions

Descriptions of KYOCERA AVX UVR2A3R3MDD provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 3.3UF 100V 20%, RADIAL 5X11 LS 5 MM
Cap Aluminum Lytic 3.3uF 100V 20% (5 X 11mm) Radial 2mm 40mA 2000h 85C Bulk
3.3uF 100V 卤20% 40mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 3.3 uF 100 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
CAPACITOR ALUM ELECT 3.3UF, 100V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Series:VR; Life Time @ Temperature:1000 hours @ 85°C; Height:11mm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX