Panasonic ECE-A1EKS330I

Cap Aluminum 33uF 25V 20% (6.3 X 5mm) Radial 2.5mm 65mA 1000h 85°C Ammo Pack
$ 0.092
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1EKS330I.

Master Electronics

Datasheet9 pages10 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+1.21%

Alternate Parts

Price @ 1000
$ 0.092
$ 0.163
$ 0.163
Stock
16,781
414,890
414,890
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
65 mA
65 mA
65 mA
Height - Seated (Max)
5.0038 mm
5.0038 mm
5.0038 mm

Related Parts

PanasonicECE-A1EKA330
Cap Aluminum 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000h 85°C Bulk
PanasonicECE-A1EKA330I
Cap Aluminum 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000 hr 85C Ammo Pack
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 25V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
NichiconUMW1E330MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
33uF 25V ±20% 54mA@120Hz Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECE-A1EKS330I provided by its distributors.

Cap Aluminum 33uF 25V 20% (6.3 X 5mm) Radial 2.5mm 65mA 1000h 85°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 25V 33muF ±20% 0.248Dia 6.30mm
Al Lytic Cap, Radial KS Series, 85C 25VDC,33uF,6.3x5 LS 2.5mm T&A Box ST
ECE KS Series 25 v 33 uf 85'c 6.3x5mm LS=2.5mm Tape/ammo Radial Electrolytic
33¦ÌF 25V ¡À20% 2.5mm 5m¦¸ 1000h@ 85¡ãC 65mA@ 120Hz 6.3mm*5mm*6mm
Al Lytic Cap, Radial KS Series, 85C25VDC,33uF,6.3x

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America