Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A1EKA330I

Cap Aluminum 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000 hr 85C Ammo Pack
$ 0.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1EKA330I.

Master Electronics

Datasheet9 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-93.70%

CAD Models

Download Panasonic ECE-A1EKA330I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.103
$ 0.103
Stock
16,723
93,574
93,574
Authorized Distributors
5
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
65 mA
65 mA
65 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Related Parts

PanasonicECE-A1EKS330B
Al Lytic Cap, Radial Ks Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1EKS330B
NichiconUSW1E330MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
PanasonicEEA-GA1E330B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 33muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 25V, 20%, RADIAL
PanasonicEEAGA1E330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 33muF ±20% 0.248Dia 6.30mm
33uF 25V ±20% 54mA@120Hz Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECE-A1EKA330I provided by its distributors.

Cap Aluminum 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000 hr 85C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 33uF SU SU BI-POL
Al Lytic Cap, Radial Ka Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1EKA330I
Al Lytic Cap, Radial KA Series, 85C25VDC, 33uF, 6.
CAP ALUM 33UF 20% 25V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America