Panasonic ECE-A0JN332U

Cap Aluminum 3300uF 6.3V 20% (16 X 25mm) Radial 7.5mm 760mA 2000h 85°C Bulk
$ 0.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A0JN332U.

Master Electronics

Datasheet10 pages10 years ago

_legacy Avnet

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-1.22%

CAD Models

Download Panasonic ECE-A0JN332U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.998
$ 0.998
Stock
32,340
4,728
4,728
Authorized Distributors
5
2
2
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
760 mA
1.135 A
1.135 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Related Parts

PanasonicECA0JHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 3300muF ±20% 0.394Dia 10.00mm
PanasonicECA-0JHG332B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 3300muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMQ6R3ELL332MJ20S
3300uF 6.3V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUHM0J332MPD
ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 6.3V, 20%, RADIAL
KYOCERA AVXUKA0J332MHD1TO
UKA Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 3300muF 6.3V
NichiconUKA0J332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 6.3V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic ECE-A0JN332U provided by its distributors.

Cap Aluminum 3300uF 6.3V 20% (16 X 25mm) Radial 7.5mm 760mA 2000h 85°C Bulk
3.3mF 6.3V ¡À20% 7.5mm 2000h@ 85¡ãC 1.292A@ 10 kHz,760mA@ 120Hz ,D16xL25mm 16mm*16mm*25mm
Al Lytic Cap, Bi-Polar SU Series, 85C 6.3VDC, 3300uF, 16X25 LS7.5, Blk
CAP ELECT 3300UF 6.3V SU BI-POL
CAP ALUM 3300UF 20% 6.3V RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America