KYOCERA AVX UKA0J332MHD1TO

UKA Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 3300muF 6.3V
$ 0.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UKA0J332MHD1TO.

Farnell

Datasheet1 page14 years ago

Inventory History

3 month trend:
-2.41%

CAD Models

Download KYOCERA AVX UKA0J332MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

United Chemi-ConEKMQ6R3ELL332MJ20S
3300uF 6.3V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-0JM332
Cap Aluminum 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1020mA 2000h 85°C Bulk
PanasonicECA0JHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 3300muF ±20% 0.394Dia 10.00mm
PanasonicECA-0JM332B
Cap Aluminum 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1020mA 2000h 85°C Ammo Pack
United Chemi-ConESMG6R3ELL332MJ20S
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1185mA 2000h 85°C Bulk
NichiconUFW0J332MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 3300muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UKA0J332MHD1TO provided by its distributors.

UKA Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 3300muF 6.3V
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 910mA 2000h 105C Automotive Ammo
CAPACITOR ALUM ELEC, 3300UF, 6.3V, 20%, RADIAL; Product Range: NICHICON - KA Series; Capacitance: 3300µF; Capacitance Tolerance: ± 20%; Voltage Rating: 6.3V; Diameter: 12.5mm; ESR: -; Height: 20mm; Capacitor Terminals: Radial Leaded
Aluminum Electrolytic Capacitor, 3300Uf, 6.3V, 20%, Radial; Rango De Producto:Serie Ka; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:6.3V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UKA0J332MHD1TO

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX