Nichicon UKA0J332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 6.3V 3300muF ±20% 0.492Dia 12.50mm
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKA0J332MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-1.52%

CAD Models

Download Nichicon UKA0J332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.785
$ 0.416
$ 0.416
Stock
57,335
21,118
21,118
Authorized Distributors
3
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
910 mA
1.655 A
1.655 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECA-0JM332
Cap Aluminum 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1020mA 2000h 85°C Bulk
PanasonicECA0JHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 3300muF ±20% 0.394Dia 10.00mm
PanasonicECA-0JM332B
Cap Aluminum 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1020mA 2000h 85°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 3300muF ±20% 0.394Dia 10.00mm
NichiconUFW0J332MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 3300muF ±20% 0.394Dia 10.00mm
NichiconUVK0J332MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UKA0J332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 6.3V 3300muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 910mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3.3mF 6.3V ¡À20% 5mm 2000h@ 105¡ãC 1.0465A@ 10 kHz,910mA@ 120Hz 12.5mm*20mm*22mm
Plugin Horn-Type Electrolytic Capacitors ROHS
105degC For High Grade Equipment Lead Type, 3300 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 3300UF 20% 6.3V RADIAL
Radial/ Bulk |Nichicon UKA0J332MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL