Panasonic ECA2VHG101

Aluminum Electrolytic Capacitor, 100 uF, 350 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2VHG101.

IHS

Datasheet12 pages7 years ago

Panasonic

Newark

Electro Sonic

Master Electronics

CAD Models

Download Panasonic ECA2VHG101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.945
$ 1.945
Stock
9,139
3,679
3,679
Authorized Distributors
1
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
375 mA
970 mA
970 mA
Height - Seated (Max)
33.5026 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusEOL (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

PanasonicECA-2EHG101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 365mA 2000h 105°C Bulk
NichiconUPZ2G101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 400V 100muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 450V 100muF ±20% 0.709Dia 18.00mm
NichiconUVR2W101MRD
UVR Radial Can aluminum electrolytic capacitor 0.866Dia 22.00mm 卤20% 100muF 450V
NichiconUPZ2W101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 100muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMG401ELL101ML40S
Cap Aluminum Lytic 100uF 400V 20% (16 X 40mm) Radial 7.5mm 350mA 2000h 105°C Bulk
Wurth Elektronik860011381012
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic ECA2VHG101 provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 350 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Panasonic ECA2VHG101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 100uF 350V 20% (18 X 31.5mm) Radial 7.5mm 375mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminium electrolytic capacitor radial 100uF 350VDC
Aluminum Electrolytic Capacitors, 100uF, 350V, -25 to 105¡C
Panasonic SCT
Capacitor Alum Elec, 100Uf, 20%, 350V, Radial; Capacitance:100Μf; Voltage(Dc):350V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Panasonic ECA-2VHG101
CAPACITOR, RADIAL, 350V, 100UF; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:350V; Life Time @ Temperature:2000 hours @ 105°C; Height:31.5mm; Diameter:18mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:375mA; Capacitor Mounting:Through Hole; External Length / Height:31.5mm; Lead Diameter:0.8mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2VHG101