Nichicon UPZ2W101MHD

Aluminum Electrolytic Capacitors - 450VOLTS 100UF Small Package, High Voltage,
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPZ2W101MHD.

IHS

Datasheet3 pages4 years ago

TME

Farnell

Newark

Inventory History

3 month trend:
+14.75%

CAD Models

Download Nichicon UPZ2W101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.42
$ 2.175
$ 2.175
Stock
78,790
90,170
90,170
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
12000 hours
12000 hours
Ripple Current
650 mA
835 mA
835 mA
Height - Seated (Max)
33.5026 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA-2VM101
Panasonic ECA2VM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPZ2G101MHD
100uF 400V 卤20% 580mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
100uF 450V ±20% 650mA@120Hz Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEPAG451ELL101MM35S
Cap Aluminum 100uF 450V 20% (18 X 35mm) Radial 7.5mm 650mA 2000 hr 105C Bulk
PanasonicECA2GM101
Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum Lytic 100uF 400V 20%( 16 X 30mm) Radial 7.5mm 580mA 2000h 105C Bulk

Descriptions

Descriptions of Nichicon UPZ2W101MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITORS - 450VOLTS 100UF SMALL PACKAGE, HIGH VOLTAGE,
100uF 450V 卤20% 650mA@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
UPZ series 450v 100uF 20% 18x35.5mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Leaded 450volts 100uF 18X35.5 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 450V 20% (18 X 35.5mm) Radial 7.5mm 0.65A 2000h 105C Bulk
100μF 450V ±20% 7.5mm 2000h@ 105°C 650mA@ 120Hz,975mA@ 10kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*33.5mm
Aluminum Electrolytic Capacitor, 100Uf, 450V, 20%, Radial; Rango De Producto:Serie Pz; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:35.5Mm |Nichicon UPZ2W101MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL