Panasonic ECA2AAM330X

Cap Aluminum 33uF 100V 20% Aluminum Cylindrical Can 8mm 145mA 2000 hr 85°C T/R
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2AAM330X.

IHS

Datasheet34 pages13 years ago

element14

Newark

Farnell

Inventory History

3 month trend:
-27.60%

Alternate Parts

Price @ 1000
$ 0.214
$ 0.181
$ 0.181
Stock
7,579
87,226
87,226
Authorized Distributors
3
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
500 hours
2000 hours
2000 hours
Ripple Current
145 mA
145 mA
145 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicECA-2AM330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 145mA 2000h 85C Bulk
PanasonicECA-2AM330B
Panasonic ECA2AM330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUVR2A330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 33muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 33muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECA2AAM330X provided by its distributors.

Cap Aluminum 33uF 100V 20% Aluminum Cylindrical Can 8mm 145mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAP, 33µF, 100V, 20%; Capacitance:33µF; Voltage Rating:100V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitor Alum Elec, 33Uf, 100V, 20%, Radial; Rango De Producto:Serie Am; Capacidad:33Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Panasonic ECA2AAM330X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America