Panasonic ECA-2AM330B

Panasonic ECA2AM330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2AM330B.

IHS

Datasheet12 pages8 years ago

Panasonic

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+18.90%

CAD Models

Download Panasonic ECA-2AM330B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.223
$ 0.223
Stock
46,118
37,704
37,704
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
145 mA
145 mA
145 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

33uF 100V 卤20% 160mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVR2A330MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 100 V DC, VR SERIES 2000H 8(DIA.)X11.5MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 33muF ±20% 0.315Dia 8.00mm
PanasonicECA-2AHG330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 130mA 1000h 105C Bulk
PanasonicEEU-FC2A330L
Cap Aluminum 33uF 100V 20% (8 X 15mm) Radial 3.5mm 340mA 2000h 105°C Bulk
PanasonicECA-2AHG330B
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 5mm 130mA 1000h 105C Automotive Ammo

Descriptions

Descriptions of Panasonic ECA-2AM330B provided by its distributors.

Panasonic ECA2AM330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
M (A) Series 100 V 33 uF 85°C 2 kHrs Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 100V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2AM330B
  • ECA2AM330B.