Panasonic ECA2AAM2R2X

Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85C Bulk
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2AAM2R2X.

IHS

Datasheet34 pages13 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
-8.56%

Alternate Parts

Price @ 1000
$ 0.083
$ 0.061
$ 0.061
Stock
2,739
73,368
73,368
Authorized Distributors
3
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
30 mA
30 mA
30 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA2AM2R2
Cap Aluminum 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk
PanasonicECA-2AM2R2B
Panasonic ECA2AM2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 2.2muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR2A2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 2.2muF ±20% 0.197Dia 5.00mm
PanasonicECA-2AM2R2I
Panasonic ECA2AM2R2I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 2.2muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA2AAM2R2X provided by its distributors.

Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85C Bulk
Cap Aluminum 2.2uF 100V 20% Aluminum Cylindrical Can 5mm 30mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
CAP, 2.2µF, 100V, 20%; Capacitance:2.2µF; Voltage Rating:100V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitor Alum Elec, 2.2Uf, 100V, 20%, Radial; Rango De Producto:Serie Am; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Panasonic ECA2AAM2R2X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America