Panasonic ECA1VAM222X

Cap Aluminum 0.0022uF 35V 20% Aluminum Cylindrical Can 16mm 1250mA 2000 hr 85°C T/R
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1VAM222X.

JRH Electronics

Datasheet34 pages13 years ago

element14

Newark

Farnell

Inventory History

3 month trend:
+282%

Alternate Parts

Price @ 1000
$ 1.07
$ 0.566
$ 0.566
Stock
15,112
308,355
308,355
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.25 A
1.25 A
1.25 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicECA1VM222
Cap Aluminum 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1250mA 2000h 85°C Bulk
PanasonicECA1EHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEU-HD1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 2200muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR1E222MHD
Capacitor Aluminum Electrolytic 2200uF 25 Volt 20% (12.5 X 25mm) Radial 5mm 1550mA 2000h 85C Bulk
KYOCERA AVXUVR1E222MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 2200muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 35V 2200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic ECA1VAM222X provided by its distributors.

Cap Aluminum 0.0022uF 35V 20% Aluminum Cylindrical Can 16mm 1250mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAP, 2200µF, 35V, 20%; Capacitance:2200µF; Voltage Rating:35V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitor Alum Elec, 2200Uf, 35V, 20%, Radial; Rango De Producto:Serie Am; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Panasonic ECA1VAM222X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8767300
  • ECA-1VAM222X