Panasonic ECA1JAM221X

Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 450mA 2000h 85C Bulk
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1JAM221X.

IHS

Datasheet34 pages13 years ago

Farnell

Inventory History

3 month trend:
-8.17%

Alternate Parts

Price @ 1000
$ 0.402
$ 0.195
$ 0.195
Stock
12
324,394
324,394
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
450 mA
450 mA
450 mA
Height - Seated (Max)
-
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1JM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JHG221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1H221MPD1TD
Capacitor Aluminum 220uF 50V 20% (10 X 12.5mm) Radial 5mm 430mA 2000h 85C Ammo Pack
NichiconUFW1H221MPD
220uF 50V 卤20% 410mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK1H221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 50V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic ECA1JAM221X provided by its distributors.

Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 450mA 2000h 85C Bulk
Cap Aluminum 220uF 63V 20% Aluminum Cylindrical Can 10mm 450mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP, 220µF, 63V, 20%; Capacitance:220µF; Voltage Rating:63V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America