Panasonic ECA1JAM220X

Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2mm 105mA 2000h 85C Bulk
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1JAM220X.

IHS

Datasheet34 pages13 years ago

element14

Newark

Farnell

Inventory History

3 month trend:
-13.54%

Alternate Parts

Price @ 1000
$ 0.101
$ 0.047
$ 0.047
Stock
23,550
233,817
233,817
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
105 mA
105 mA
105 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1JM220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM220I
Panasonic ECA1JM220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1JM220B
Cap Aluminum 22uF 63V 20% (5 X 11mm) Radial 5mm 105mA 2000h 85C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 22muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 22muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 50V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA1JAM220X provided by its distributors.

Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2mm 105mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAP, 22µF, 63V, 20%; Capacitance:22µF; Voltage Rating:63V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitor Alum Elec, 22Uf, 63V, 20%, Radial; Rango De Producto:Serie Am; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Panasonic ECA1JAM220X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America