Panasonic ECA1HAM4R7X

Cap Aluminum 4.7uF 50V 20% Solder Pin Aluminum Cylindrical Can 2mm 45mA 2000 hr 85°C
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HAM4R7X.

IHS

Datasheet34 pages13 years ago

element14

Newark

Farnell

Inventory History

3 month trend:
-4.29%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.058
$ 0.058
Stock
43
284,143
284,143
Authorized Distributors
3
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
45 mA
45 mA
45 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1HM4R7I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HM4R7
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM4R7B
Panasonic ECA1HM4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1J4R7MDD
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 5 (DIA.) X 11MM, 4.7UF 63VDC, PW SERIES
NichiconUPS1J4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 4.7muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 4.7muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA1HAM4R7X provided by its distributors.

Cap Aluminum 4.7uF 50V 20% Solder Pin Aluminum Cylindrical Can 2mm 45mA 2000 hr 85°C
Avnet Japan
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 45mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
CAP, 4.7µF, 50V, 20%; Capacitance:4.7µF; Voltage Rating:50V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitor Alum Elec, 4.7Uf, 50V, 20%, Radial; Rango De Producto:Serie Am; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Panasonic ECA1HAM4R7X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America