Panasonic ECA1EAK220X

Cap Aluminum 22uF 25V 20% Aluminum Cylindrical Can 2mm 55mA 1000 hr 85°C T/R
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1EAK220X.

IHS

Datasheet9 pages14 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
-4.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2015-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEE1EA220SP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL5.4mm 22µF ±20% 25V 2000Hrs@85℃
PanasonicEEE-HB1E220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEE1EA220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 22muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE226M25D16T-F
Capacitor; Aluminum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 25 VDC; SMT
KYOCERA AVXUSR1E220MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 25 V DC, SR SERIES 2000H 5 (DIA.) X 7MM
NichiconUVP1E220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic ECA1EAK220X provided by its distributors.

Cap Aluminum 22uF 25V 20% Aluminum Cylindrical Can 2mm 55mA 1000 hr 85°C T/R
Avnet Japan
Cap Aluminum Lytic 22uF 25V 20% (5 X 7mm) Radial 2mm 55mA 1000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAP, 22µF, 25V, 20%; Capacitance:22µF; Voltage Rating:25V; Product Range:AK Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitor Alum Elec, 22Uf, 25V, 20%, Radial; Rango De Producto:Serie Ak; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Panasonic ECA1EAK220X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America