Descriptions of Cornell Dubilier 105CKR050M provided by its distributors.
ILLINOIS CAPACITOR 105CKR050M ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 50V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKR 50V 1muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 165.79 Ohm 13mA 2000h 85C
CKR Series 1 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 1 microfarad 50 VDC
CAPACITOR, AL ELECTROLYTIC, 1, 50, 63 VDC, +/-20, RADIAL LEADED, 165.786, 0.1, 4
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 1uF 50V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 50V, 20%, RADIAL; Capacitance:1µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:2mm; Produc 69K7854
Aluminum Electrolytic Capacitor 1Uf, 50V, 20%, Radial; Rango De Producto:Serie Ckr; Capacidad:1Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Illinois Capacitor 105CKR050M