Panasonic DSP1-DC5V-F

POWER RELAY, SPST-NO/NC, 5VDC, 5A, THT; Available until stocks are exhausted
$ 2.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP1-DC5V-F.

IHS

Datasheet16 pages3 years ago

Electro Sonic

element14

Factory Futures

LKR

Inventory History

3 month trend:
+11.04%

CAD Models

Download Panasonic DSP1-DC5V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.878
$ 1.874
Stock
233,139
104,895
Authorized Distributors
6
4
Relay Type
General Purpose
General Purpose
Throw Configuration
DPST
DPST, SPST
Contact Current Rating
5 A
5 A
Coil Voltage (DC)
4 V
5 V
Coil Voltage (AC)
-
-
Coil Current
60 mA
60 mA
Max Voltage Rating (AC)
250 V
250 V
Coil Resistance
83 Ω
83 Ω
Coil Power
300 mW
300 mW
Switching Capacity
150 W
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicDSP2A-DC5V
Relay; 5 A @ 250 VAC, 5 A @ 30 VDC; 5 V; Miniature Power; 60 mA (Nom.); -40 deg
PanasonicDSP2A-L2-DC5V
RELAY GEN PURPOSE DPST 5A 5V / General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
PanasonicLKT1AF-5V
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), Random, AC Output
TE Connectivity1461492-2
TE Connectivity Power Relay OJT Series 5VDC Coil 5A Switch SPST NO
TE Connectivity1461400-1
Power Relay 5VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity8-1415067-1
Power Relay 5VDC 6A SPST-NO(28mm 5mm 15mm) THT

Descriptions

Descriptions of Panasonic DSP1-DC5V-F provided by its distributors.

POWER RELAY, SPST-NO/NC, 5VDC, 5A, THT; Available until stocks are exhausted
PANASONIC - DSP1-DC5V-F - Power Relay, SPST-NO, SPST-NC, 5 VDC, 5 A, DSP Series, Through Hole, Non Latching
Relay, Power; 60 mA (Nom.); 5 VDC (Nom.); 1000 Megohms (Min.) @ 500 VDC; -40 de
AgSnO2 5V 5A 1A+1B(SPST-NO+SPST-NC) DIP,11x20.2mm Power Relays ROHS
Power Relay 5VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
RELAY,SPST-NO/SPST-NC,5A,5V, 83OHM,THRU-HOLE,BLK<AZ
DSP Series 5 A DPST 5 VDC Through Hole Miniature Single Side Stable Power Relay
Power/Signal Relay, DPST, Momentary, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Power Relay; Series:DSP; Relay Type:Miniature; Coil Voltage VDC Nom:5V; Coil Resistance:83ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:5A; Relay Terminals:Thru Hole; Coil Voltage DC Max:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP1DC5VF