Panasonic DSP2A-L2-DC5V

RELAY GEN PURPOSE DPST 5A 5V / General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
$ 5.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP2A-L2-DC5V.

IHS

Datasheet16 pages3 years ago

Electro Sonic

Farnell

element14

Panasonic

Inventory History

3 month trend:
-27.71%

CAD Models

Download Panasonic DSP2A-L2-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicDSP2A-DC5V
Relay; 5 A @ 250 VAC, 5 A @ 30 VDC; 5 V; Miniature Power; 60 mA (Nom.); -40 deg
Power Relay, Spst-No/Nc, 5Vdc, 5A, Tht; |Panasonic DSP1-L2-DC5V-F
PanasonicDSP1-DC5V-F
POWER RELAY, SPST-NO/NC, 5VDC, 5A, THT; Available until stocks are exhausted

Descriptions

Descriptions of Panasonic DSP2A-L2-DC5V provided by its distributors.

RELAY GEN PURPOSE DPST 5A 5V / General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
RELAY GENERAL PURPOSE DPST 5A 5V | Panasonic Electronic Components DSP2A-L2-DC5V
Polarized Power Relay, 2 Form A, 8A 250VAC 5A 30VDC, 2 Coil Latching
AgSnO2 5V Normal Open:2A(DPST-Normal Open) DIP,11x20.2mm Magnetic Latching Relays ROHS
Electromechanical Relay DPST-NO 5A 5VDC 83Ohm Through Hole
Power/Signal Relay, DPST, Latched, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output
POWER RELAY, DPST-NO, 5VDC, 5A, PC BOARD; POWER RELAY, DPST-NO, 5VDC, 5A, PC BOARD; Contact Configuration: DPST-NO; Coil Voltage: 5VDC; Contact Current: 5A; Product Range: DSP Series; Relay Mounting: Through Hole; Coil Type: D
Power Relay; Series:DSP; Relay Type:Latching; Coil Voltage VDC Nom:5V; Coil Resistance:83ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:5A; Coil Power VDC:300mW; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP2A-L2-DC5V.
  • DSP2AL2DC5V