Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic LKT1AF-5V

Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), Random, AC Output
$ 0.923
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic LKT1AF-5V.

IHS

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic LKT1AF-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-04-09
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

TE Connectivity1461492-2
Electromechanical Relay 5VDC 55.6Ohm 5A SPST-NO (10.2x18.2x14.7)mm THT Miniature Relay
PanasonicLKT1AF-12V
RELAY GEN PURPOSE SPST 5A 12V | Panasonic Electronic Components LKT1AF-12V
PanasonicLKS1AF-24V
Power/Signal Relay, SPST, Momentary, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), DC Input, AC Output
PanasonicLKT1AF-24V
RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components LKT1AF-24V
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
TE Connectivity1461400-1
Power Relay 5VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT

Descriptions

Descriptions of Panasonic LKT1AF-5V provided by its distributors.

Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), Random, AC Output
RELAY GEN PURPOSE SPST 5A 5V | Panasonic Electronic Components LKT1AF-5V
LK-T Series 5 A SPST-NO 5 V PC Pin Through Hole Flux-Resistant Power Relay
General Purpose Relay, TH, D11XL24MM, 24mm L × 25mm H
Power Relay 5VDC 8A SPST-NO(24x11x25)mm THT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • LKT1AF5V