Panasonic DSP2A-DC5V

Relay; 5 A @ 250 VAC, 5 A @ 30 VDC; 5 V; Miniature Power; 60 mA (Nom.); -40 deg
$ 3.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP2A-DC5V.

IHS

Datasheet16 pages3 years ago
Datasheet13 pages5 years ago

Panasonic

element14

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-43.81%

CAD Models

Download Panasonic DSP2A-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Power Relay, Spst-No/Nc, 5Vdc, 5A, Tht; |Panasonic DSP1-L2-DC5V-F
PanasonicDSP1-DC5V-F
POWER RELAY, SPST-NO/NC, 5VDC, 5A, THT; Available until stocks are exhausted
PanasonicDSP2A-L2-DC5V
RELAY GEN PURPOSE DPST 5A 5V / General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole

Descriptions

Descriptions of Panasonic DSP2A-DC5V provided by its distributors.

Relay; 5 A @ 250 VAC, 5 A @ 30 VDC; 5 V; Miniature Power; 60 mA (Nom.); -40 deg
DSP Series 5 A DPST 5 VDC Through Hole Miniature Single Side Stable Power Relay
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.06A (Coil), 6.5VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Power Relay; Series:DSP; Relay Type:Miniature; Coil Voltage VDC Nom:5V; Coil Resistance:83ohm; No. of Poles:2; Contacts:DPST; Relay Mounting:PC Board; Carry Current:5A; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes
RELAY, POWER, DPST-NO, 5VDC, 5A; Relay Type:Power; Coil Voltage VDC Nom:5V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:83ohm; Contact Configuration:DPST-NO; Coil Type:DC, Monostable; Coil Current:60mA; Nom Operating Power:300mW; Relay Mounting:Through Hole; External Height:10.5mm; External Width:11mm; External Depth:20.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP-2ADC5V
  • DSP2A-DC5V..
  • DSP2ADC5V