TE Connectivity 1461492-2

TE Connectivity Power Relay OJT Series 5VDC Coil 5A Switch SPST NO
$ 1.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461492-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet2 pages7 years ago
Datasheet5 pages1 year ago

Newark

IHS

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-37.44%

CAD Models

Download TE Connectivity 1461492-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1721081-9
Power Relay, Spst-No, 5Vdc, 3A; |Oeg Te Connectivity 1721081-9.
TE Connectivity8-1419128-1
Electromechanical Relay 5VDC 125Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Industrial Relay
TE Connectivity1-1393194-3
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.04A (Coil), 5Vdc (Coil), 200Mw (Coil), 3A
PanasonicALD105
RELAY GEN PURPOSE SPST 3A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALE1PB05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALZ52B05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Omron G5NB-1A-E-DC5 Power PCB Relay SPST-NO 5VDC 3A 250VAC
Omron Power Relay, G5NB Series, 5VDC Coil, 5A Switching, SPST-NO
TE Connectivity1461400-1
Power Relay 5VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity1721441-2
General Purpose Low Power PCB Relay SPST 5A 5VDC 208Ohm Through Hole
TE Connectivity1461352-2
Power Relay 5VDC 5A SPST-NO(20mm 10mm 15.2mm) THT

Descriptions

Descriptions of TE Connectivity 1461492-2 provided by its distributors.

TE Connectivity Power Relay OJT Series 5VDC Coil 5A Switch SPST NO
Power Relay 5VDC 5A SPST-NO(18.2x10.2x14.7)mm THT
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.09A (Coil), 5VDC (Coil), 250mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
Electromechanical Relay SPST-NO 5A 5VDC 55.6Ohm Through Hole
Avnet Japan
Relay, 1 Form A (N/O), 5 V (DC), 100 Ω, 5 A, 250 V (AC), monostable, 1461492-2
TE Connectivity 1461492-2 OJT-SS-105LM Miniature PCB Relay For Appliances
OJT-SS-105LM,000 Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 250 mW Coil Resistance: 100 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 250 mW 100 Ω | Std Oeg PCB Osa Power Relay | Part Number: OJT-SS-105LM,000 | Internal Number: 1461492-2 | TE Connectivity
Switching Current A = 5 / Series = OJT / Switching Voltage - AC V = 250 / Contact Material = AgSnO / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 5 / Width mm = 10.2 / Length mm = 18.2 / Height mm = 15.2 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 100
RELAY, SPST-NO, 250VAC, 5A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 5A; Product Range: OJT Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Tin Oxide; Coil Resistance: 100ohm; SVHC: No SVHC (15-Jan-2019); Coil Voltage VDC Nom: 5V; Contact Current Max: 5A; Contact Voltage AC Nom: 250V; External Depth: 18.2mm; External Height: 14.7mm; External Width: 10.2mm; Nom Operating Power: 250mW; Relay Type: Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJT-SS-105LM 000
  • OJT-SS-105LM,000
  • OJT-SS-105LM-000
  • OJT-SS-105LM000