TE Connectivity 1461400-1

Power Relay 5VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461400-1.

JRH Electronics

Datasheet5 pages2 years ago

Farnell

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-27.15%

CAD Models

Download TE Connectivity 1461400-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicLKT1AF-5V
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), Random, AC Output
TE Connectivity1461406-4
Power Relay 12VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity1461492-2
TE Connectivity Power Relay OJT Series 5VDC Coil 5A Switch SPST NO
TE Connectivity4-1393217-6
Power Relay 12VDC 5A SPST-NO(20.7x10.7x12)mm THT
PanasonicLKT1AF-12V
RELAY GEN PURPOSE SPST 5A 12V | Panasonic Electronic Components LKT1AF-12V
PanasonicLKT1AF-24V
RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components LKT1AF-24V
General Purpose Relays Power PCB Relay SPST-NO 5VDC
PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Omron G5NB-1A-E-DC5 Power PCB Relay SPST-NO 5VDC 3A 250VAC
Omron Power Relay, G5NB Series, 5VDC Coil, 5A Switching, SPST-NO
PanasonicJQ1A-3V
Electromechanical Relay 3VDC 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Noise Immunity Relay
PanasonicALDP109W
Power Relay 9VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT

Descriptions

Descriptions of TE Connectivity 1461400-1 provided by its distributors.

Power Relay 5VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
silver 5V 5A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Relay, 1 Form A (N/O), 5 V (DC), 56 Ω, 5 A, 30 V (DC), monostable, 1461400-1
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.09A (Coil), 5VDC (Coil), 450mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
OJE-SH-105DM,000 Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 450 mW Coil Resistance: 56 Ω Coil Special Features: UL Coil Insulation Class E Standard Monostable, DC 450 mW 56 Ω | Std Oeg Miniature PCB Oj/oje Pow Relay | Part Number: OJE-SH-105DM,000 | Internal Number: 1461400-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJE-SH-105DM 000
  • OJE-SH-105DM, 000
  • OJE-SH-105DM,000
  • OJE-SH-105DM-000
  • OJE-SH-105DM000